
030-8613-006 | |
|---|---|
DigiKey Part Number | 5831-030-8613-006-ND |
Manufacturer | |
Manufacturer Product Number | 030-8613-006 |
Description | D-SUB STANDARD CONNECTORS |
Customer Reference | |
Detailed Description | Pin Contact 4 AWG Size 4 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 4 | |
Wire Gauge or Range - AWG | 4 AWG | |
Wire Gauge or Range - mm² | 25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 22,92571 € | 160,48 € |
| 21 | 22,04000 € | 462,84 € |
| Unit Price without VAT: | 22,92571 € |
|---|---|
| Unit Price with VAT: | 27,28159 € |

