



971-SLR-SMD-1.1/03 | |
|---|---|
DigiKey Part Number | 3072-971-SLR-SMD-1.1/03-ND |
Manufacturer | |
Manufacturer Product Number | 971-SLR-SMD-1.1/03 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 971-SLR-SMD-1.1/03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Pick and Place Cap | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.070" (1.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,52400 € | 13,10 € |
| 50 | 0,47240 € | 23,62 € |
| 100 | 0,42780 € | 42,78 € |
| 250 | 0,37948 € | 94,87 € |
| 500 | 0,35038 € | 175,19 € |
| 1.000 | 0,32693 € | 326,93 € |
| 5.000 | 0,28954 € | 1.447,70 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

