



930-FL-DS/03 | |
|---|---|
DigiKey Part Number | 3072-930-FL-DS/03-ND |
Manufacturer | |
Manufacturer Product Number | 930-FL-DS/03 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 90° and 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 930-FL-DS/03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug for Unshrouded Header | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° and 180° | |
Termination Style | Screw - Leaf Spring, Wire Guard | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 6 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 18-30 AWG | |
Wire Gauge or Range - mm² | 0.75mm² | |
Color | Gray | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Wire Strip Length | 5mm | |
Contact Material | Bronze | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.409" (10.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,86800 € | 18,68 € |
| 25 | 1,63120 € | 40,78 € |
| 50 | 1,48140 € | 74,07 € |
| 100 | 1,35620 € | 135,62 € |
| 250 | 1,22512 € | 306,28 € |
| 500 | 1,14836 € | 574,18 € |
| 1.000 | 1,08756 € | 1.087,56 € |
| 5.000 | 0,99270 € | 4.963,50 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

