



302-STB-DS/06 | |
|---|---|
DigiKey Part Number | 3072-302-STB-DS/06-ND |
Manufacturer | |
Manufacturer Product Number | 302-STB-DS/06 |
Description | DEPLUGGABLE TERMINAL STRIPS FOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 302-STB-DS/06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 6A | |
Voltage Rating | 300V | |
Wire Gauge | 14-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White, Off | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 3,80500 € | 38,05 € |
| 25 | 3,34200 € | 83,55 € |
| 50 | 3,05720 € | 152,86 € |
| 100 | 2,82330 € | 282,33 € |
| 300 | 2,54253 € | 762,76 € |
| 500 | 2,44326 € | 1.221,63 € |
| 1.000 | 2,33399 € | 2.333,99 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

