



VPH5-0083TR-R | |
|---|---|
DigiKey Part Number | 283-3678-2-ND - Tape & Reel (TR) 283-3678-1-ND - Cut Tape (CT) 283-3678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPH5-0083TR-R |
Description | XFMR 12UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.827" L x 1.122" W (21.00mm x 28.50mm) | |
Height - Seated (Max) | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 10 | 8,24200 € | 82,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 6,76583 € | 778,07 € |
| 230 | 6,38113 € | 1.467,66 € |
| 345 | 6,16661 € | 2.127,48 € |
| 575 | 5,91190 € | 3.399,34 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 11,93570 € |

