
V23101D106A201 | |
|---|---|
DigiKey Part Number | 2266-V23101D106A201-ND |
Manufacturer | |
Manufacturer Product Number | V23101D106A201 |
Description | Power/Signal Relay, 2 Form C, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23101D106A201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1.25 A | |
Switching Voltage | 125VAC, 120VDC - Max | |
Coil Current | 17.1 mA | |
Coil Type | Non Latching | |
Termination Style | PC Pin | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 700 Ohms | |
Base Product Number |

