UVY1V470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1.594
Unit Price: 0,55000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,04097 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 786
Unit Price: 0,41000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.695
Unit Price: 0,41000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.990
Unit Price: 0,41000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.857
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.804
Unit Price: 0,34000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 9.307
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.823
Unit Price: 0,21000 €
Datasheet
UVY SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVY SERIES 5mm

UVY1V470MDD

DigiKey Part Number
493-16178-ND
Manufacturer
Manufacturer Product Number
UVY1V470MDD
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1V470MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
93 mA @ 120 Hz
Ripple Current @ High Frequency
186 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.200 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.200In Stock
Ships from WEC