
UP2B-470-R | |
|---|---|
DigiKey Part Number | 513-1082-2-ND - Tape & Reel (TR) 513-1082-1-ND - Cut Tape (CT) 513-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-470-R |
Description | FIXED IND 47UH 1.7A 138.8 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 138.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-470-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 138.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.410" W (13.97mm x 10.41mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,42600 € | 14,26 € |
| 100 | 1,17230 € | 117,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,02431 € | 563,37 € |
| 1.100 | 0,96599 € | 1.062,59 € |
| 1.650 | 0,93346 € | 1.540,21 € |
| 2.750 | 0,89408 € | 2.458,72 € |
| 3.850 | 0,86908 € | 3.345,96 € |
| 5.500 | 0,84336 € | 4.638,48 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

