
TXR76AB00-1606AI | |
|---|---|
DigiKey Part Number | 2266-TXR76AB00-1606AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR76AB00-1606AI |
Description | CONN |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 15/16-20 UNEF 16 |
Category | Cable Exit 180° |
Manufacturer TE Connectivity | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Tray | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.173" (29.80mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 16 | For Use With/Related Products BS9522 N0001 (PATT603), BS9522 F0017 (PATT105) Connectors |
Thread Size 15/16-20 UNEF |

