



TVA1840-3R0606-R | |
|---|---|
DigiKey Part Number | 283-TVA1840-3R0606-R-ND |
Manufacturer | |
Manufacturer Product Number | TVA1840-3R0606-R |
Description | CAP 60F 3V .013 OHM AECQ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60 F (EDLC) Supercapacitor 3 V Radial, Can 130mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 60 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 130mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.728" Dia (18.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 30 | 6,13533 € | 184,06 € |
| 60 | 5,82883 € | 349,73 € |
| 120 | 5,57667 € | 669,20 € |
| 510 | 5,18465 € | 2.644,17 € |
| 1.020 | 5,04617 € | 5.147,09 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,60290 € |

