
TTMS-MP-9.5-2 | |
|---|---|
DigiKey Part Number | 2266-TTMS-MP-9.5-2-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-MP-9.5-2 |
Description | TE Connectivity |
Customer Reference | |
Detailed Description | Heat Shrinkable Label |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T2000CT or T6112DS Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C |

