
TTMS-4.8-6 | |
|---|---|
DigiKey Part Number | 2266-TTMS-4.8-6-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-4.8-6 |
Description | WIRE LABELS & MARKERS TTMS-4.8-6 |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 0.187" (4.75mm); Cable O.D. 0.069" ~ 0.160" (1.75mm ~ 4.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.187" (4.75mm); Cable O.D. 0.069" ~ 0.160" (1.75mm ~ 4.06mm) | |
Color | Blue | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T2000CT or T6112DS Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C |

