
TTMS-2X-9.5-4 | |
|---|---|
DigiKey Part Number | 2266-TTMS-2X-9.5-4-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-2X-9.5-4 |
Description | Wire & Cable, Wire & Cable Manag |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.375" (9.53mm); Cable O.D. 0.137" ~ 0.320" (3.47mm ~ 8.12mm) |
Category | Color Yellow |
Manufacturer TE Connectivity | Material Polyolefin (PO), Flame Retardant, Irradiated |
Series | For Use With/Related Products T2000CT or T6112DS Thermal Transfer Printers |
Packaging Bulk | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 0.375" (9.53mm); Cable O.D. 0.137" ~ 0.320" (3.47mm ~ 8.12mm) |

