
TMS-SCE-2.5K-1/4-2.0-2 | |
|---|---|
DigiKey Part Number | 2266-TMS-SCE-2.5K-1/4-2.0-2-ND |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-2.5K-1/4-2.0-2 |
Description | TE Connectivity TMS-SCE-2.5K-1/4 |
Customer Reference | |
Detailed Description | Red Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" x 1.97" (6.4mm x 50.0mm) | |
Color | Red | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Operating Temperature | -55°C ~ 135°C |

