
TMS-3/16-2-MS-CS0021 | |
|---|---|
DigiKey Part Number | 2266-TMS-3/16-2-MS-CS0021-ND |
Manufacturer | |
Manufacturer Product Number | TMS-3/16-2-MS-CS0021 |
Description | TMS-3/16-2-MS-CS0021 |
Customer Reference | |
Detailed Description | Red Heat Shrinkable Label 0.19" Dia (4.8mm) |
Category | Label Type Heat Shrinkable |
Manufacturer TE Connectivity | Label Size 0.19" Dia (4.8mm) |
Packaging Bulk | Color Red |
Part Status Active | Material Polyolefin (PO), Flame Retardant, Irradiated |

