
TE20A0703F02 | |
|---|---|
DigiKey Part Number | 2266-TE20A0703F02-ND |
Manufacturer | |
Manufacturer Product Number | TE20A0703F02 |
Description | AC/DC DESKTOP ADAPTER 7.5V 15W |
Customer Reference | |
Detailed Description | 7.5V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 16,61000 $ | 66,44 $ |
| 20 | 15,95000 $ | 319,00 $ |
| 80 | 15,32000 $ | 1.225,60 $ |
| Unit Price without VAT: | 16,61000 $ |
|---|---|
| Unit Price with VAT: | 19,76590 $ |

