
TE150A2400F02 | |
|---|---|
DigiKey Part Number | 2266-TE150A2400F02-ND |
Manufacturer | |
Manufacturer Product Number | TE150A2400F02 |
Description | AC/DC DESKTOP ADAPTER 24V 150W |
Customer Reference | |
Detailed Description | 24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer SL POWER / Advanced Energy | No Load Power Consumption 150mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI, CoC Tier 2 |
Region Utilized International | Operating Temperature -20°C ~ 70°C |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cULus, DEMKO |
Voltage - Output 24V | Standard Number 62368-1 |
Current - Output (Max) 6.25A |

