
TC164-FR-0768RL | |
|---|---|
DigiKey Part Number | 2266-TC164-FR-0768RLTR-ND - Tape & Reel (TR) |
Manufacturer | Yageo America |
Manufacturer Product Number | TC164-FR-0768RL |
Description | Resistor Networks, Arrays |
Customer Reference | |
Detailed Description | 68 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-0768RL Models |
Category | Power Per Element 62.5mW |
Manufacturer Yageo America | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Applications DDRAM, SDRAM |
Resistance (Ohms) 68 | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Number of Resistors 4 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Pins 8 | Height - Seated (Max) 0.028" (0.70mm) |

