
TC-CAPS-4003-2 | |
|---|---|
DigiKey Part Number | 2266-TC-CAPS-4003-2-ND |
Manufacturer | |
Manufacturer Product Number | TC-CAPS-4003-2 |
Description | HEAT SHRINK CAP, SINGLE WALL, PO |
Customer Reference | |
Detailed Description | Heat Shrink Cap Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer TE Connectivity AMP Connectors | Material Polyolefin (PO), Semi-Rigid |
Series | Large Diameter Supplied 0.125" (3.18mm) |
Packaging Tray | Large Diameter Recovered 0.050" (1.27mm) |
Part Status Active | Total Length Supplied 1.000" (25.40mm) |
Type Cap | Total Length Recovered 0.550" (13.97mm) |
Features Abrasion Resistant, Flame Retardant, Flex Resistant, Vibration Resistant |

