
SV01GC202KBA | |
|---|---|
DigiKey Part Number | 2266-SV01GC202KBA-ND |
Manufacturer | |
Manufacturer Product Number | SV01GC202KBA |
Description | SV01GC202KBA |
Customer Reference | |
Detailed Description | 2000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.250" L x 0.200" W (6.35mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.220" (5.59mm) |
Voltage - Rated | Lead Spacing 0.170" (4.32mm) |
Temperature Coefficient | Lead Style Straight |

