



STS234050UL65 | |
|---|---|
DigiKey Part Number | 283-STS234050UL65TR-ND - Tape & Reel (TR) 283-STS234050UL65CT-ND - Cut Tape (CT) 283-STS234050UL65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS234050UL65 |
Description | TVS DIODE 5VWM 13VC SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11053 € | 1.326,36 € |
| Unit Price without VAT: | 0,11053 € |
|---|---|
| Unit Price with VAT: | 0,13153 € |

