



STN061050B300 | |
|---|---|
DigiKey Part Number | 283-STN061050B300TR-ND - Tape & Reel (TR) 283-STN061050B300CT-ND - Cut Tape (CT) 283-STN061050B300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN061050B300 |
Description | TVS DIODE 5VWM 12VC DFN0603-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 41W | |
Power Line Protection | No | |
Applications | DVI, USB | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,07830 € | 7,83 € |
| 500 | 0,07230 € | 36,15 € |
| 1.000 | 0,06110 € | 61,10 € |
| 2.000 | 0,06061 € | 121,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05078 € | 507,80 € |
| 20.000 | 0,04976 € | 995,20 € |
| 30.000 | 0,04735 € | 1.420,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

