
STD24W-PLUS | |
|---|---|
DigiKey Part Number | 2266-STD24W-PLUS-ND |
Manufacturer | |
Manufacturer Product Number | STD24W-PLUS |
Description | Wire Labels & Markers STD24W-PLU |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Category | Cable Diameter 0.591" ~ 0.748" (15.00mm ~ 19.00mm) |
Manufacturer TE Connectivity | Legend + |
Series | Color White |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

