
STD24W-EARTH | |
|---|---|
DigiKey Part Number | 2266-STD24W-EARTH-ND |
Manufacturer | |
Manufacturer Product Number | STD24W-EARTH |
Description | Wire Labels & Markers STD24W-EAR |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Category | Cable Diameter 0.591" ~ 0.748" (15.00mm ~ 19.00mm) |
Manufacturer TE Connectivity | Legend Earth Symbol |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

