
STD03Y-N | |
|---|---|
DigiKey Part Number | 2266-STD03Y-N-ND |
Manufacturer | |
Manufacturer Product Number | STD03Y-N |
Description | Wire Labels & Markers STD03Y-N |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity | Legend N |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

