
STD02Y-Y | |
|---|---|
DigiKey Part Number | 2266-STD02Y-Y-ND |
Manufacturer | |
Manufacturer Product Number | STD02Y-Y |
Description | Wire Labels & Markers STD02Y-Y |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Category | Cable Diameter 0.055" ~ 0.071" (1.40mm ~ 1.80mm) |
Manufacturer TE Connectivity | Legend Y |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

