
STD02Y-MINUS | |
|---|---|
DigiKey Part Number | 2266-STD02Y-MINUS-ND |
Manufacturer | |
Manufacturer Product Number | STD02Y-MINUS |
Description | Wire Labels & Markers STD02Y-MIN |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.055" ~ 0.071" (1.40mm ~ 1.80mm) |
Manufacturer TE Connectivity | Legend Minus (-) |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

