
STD02Y-K | |
|---|---|
DigiKey Part Number | 2266-STD02Y-K-ND |
Manufacturer | |
Manufacturer Product Number | STD02Y-K |
Description | Wire Labels & Markers STD02Y-K |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.055" ~ 0.071" (1.40mm ~ 1.80mm) | |
Legend | K | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C |

