
STD01Y-R | |
|---|---|
DigiKey Part Number | 2266-STD01Y-R-ND |
Manufacturer | |
Manufacturer Product Number | STD01Y-R |
Description | Wire Labels & Markers STD01Y-R |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.039" ~ 0.055" (1.00mm ~ 1.40mm) | |
Legend | R | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C |

