
STD01Y-9 | |
|---|---|
DigiKey Part Number | 2266-STD01Y-9-ND |
Manufacturer | |
Manufacturer Product Number | STD01Y-9 |
Description | Wire Labels & Markers STD01Y-9 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.039" ~ 0.055" (1.00mm ~ 1.40mm) |
Manufacturer TE Connectivity | Legend 9 |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

