
STB12-BLANK-2 | |
|---|---|
DigiKey Part Number | 2266-STB12-BLANK-2-ND |
Manufacturer | |
Manufacturer Product Number | STB12-BLANK-2 |
Description | Wire Labels & Markers STB12-BLAN |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Red Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.177" ~ 0.236" (4.50mm ~ 6.00mm) |
Manufacturer TE Connectivity | Legend Blank |
Series | Color Red |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

