
STB09-3-3 | |
|---|---|
DigiKey Part Number | 2266-STB09-3-3-ND |
Manufacturer | |
Manufacturer Product Number | STB09-3-3 |
Description | PRE-PRINTED MARKER |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Orange Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.128" ~ 0.177" (3.25mm ~ 4.50mm) |
Manufacturer TE Connectivity | Legend 3 |
Series | Color Orange |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

