
STB09-1-1 | |
|---|---|
DigiKey Part Number | 2266-STB09-1-1-ND |
Manufacturer | |
Manufacturer Product Number | STB09-1-1 |
Description | WIRE MARKER CLIP-ON RED |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Brown Polyoxymethylene (POM), Halogen Free |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.128" ~ 0.177" (3.25mm ~ 4.50mm) | |
Legend | 1 | |
Color | Brown | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C |

