
STB06-5-5 | |
|---|---|
DigiKey Part Number | 2266-STB06-5-5-ND |
Manufacturer | |
Manufacturer Product Number | STB06-5-5 |
Description | TE Connectivity |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Green Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.102" ~ 0.138" (2.60mm ~ 3.50mm) |
Manufacturer TE Connectivity | Legend 5 |
Series | Color Green |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

