
STB05-BLANK-6 | |
|---|---|
DigiKey Part Number | 2266-STB05-BLANK-6-ND |
Manufacturer | |
Manufacturer Product Number | STB05-BLANK-6 |
Description | Wire Labels & Markers STB05-BLAN |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Blue Polyoxymethylene (POM), Halogen Free |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.091" ~ 0.118" (2.30mm ~ 3.00mm) | |
Legend | Blank | |
Color | Blue | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C |

