
STB03-8-8 | |
|---|---|
DigiKey Part Number | 2266-STB03-8-8-ND |
Manufacturer | |
Manufacturer Product Number | STB03-8-8 |
Description | TE Connectivity STB03-8-8 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Gray Polyoxymethylene (POM), Halogen Free |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity | Legend 8 |
Series | Color Gray |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

