
SSM 0085E | |
|---|---|
DigiKey Part Number | 2266-SSM0085E-ND |
Manufacturer | |
Manufacturer Product Number | SSM 0085E |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Box | Release Force 6.118gf |
Part Status Active | Operating Position 0.346" (8.80mm) |
Circuit SPST-NO | Differential Travel 0.031" (0.80mm) |
Switch Function Off-Mom | Overtravel 0.047" (1.20mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |

