
SS0M0010G | |
|---|---|
DigiKey Part Number | 2266-SS0M0010G-ND |
Manufacturer | |
Manufacturer Product Number | SS0M0010G |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Box | Release Force 6.118gf |
Part Status Active | Operating Position 0.346" (8.80mm) |
Circuit SPDT | Differential Travel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.039" (1.0mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |

