
SS0M0005M | |
|---|---|
DigiKey Part Number | 2266-SS0M0005M-ND |
Manufacturer | |
Manufacturer Product Number | SS0M0005M |
Description | SWITCH SNAP ACT SPST-NO 10A 250V |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 150gf |
Series | Release Force 25gf |
Packaging Box | Operating Position 0.331" (8.40mm) |
Part Status Active | Pretravel 0.024" (0.6mm) |
Circuit SPST-NO | Differential Travel 0.005" (0.13mm) |
Switch Function Off-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Termination Style PC Pin |

