


SS-5H-6.3A-BK | |
|---|---|
DigiKey Part Number | 283-SS-5H-6.3A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SS-5H-6.3A-BK |
Description | FUSE BOARD MNT 6.3A 300VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 176.0 |
Part Status Active | Approval Agency CQC, cURus, KC, PSE, TUV, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" L x 0.170" W x 0.337" H (8.50mm x 4.30mm x 8.55mm) |
Current Rating (Amps) | DC Cold Resistance 7.4 mOhms |
Voltage Rating - AC 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 5 | 1,29000 € | 6,45 € |
| 10 | 1,19000 € | 11,90 € |
| 50 | 0,98740 € | 49,37 € |
| 200 | 0,84020 € | 168,04 € |
| 400 | 0,77475 € | 309,90 € |
| 600 | 0,73873 € | 443,24 € |
| 1.000 | 0,69556 € | 695,56 € |
| 5.000 | 0,57417 € | 2.870,85 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


