
SRH0632016SN-C | |
|---|---|
DigiKey Part Number | 2266-SRH0632016SN-C-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | SRH0632016SN-C |
Description | MACHINE SCREW ROUND HEAD #6-32 |
Customer Reference | |
Detailed Description | #6-32 Round Head Machine Screw Drive Steel |
Category | Screw Head Type Round Head |
Manufacturer GC Electronics | Thread Size #6-32 |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Nickel |

