
SP44901X-18 | |
|---|---|
DigiKey Part Number | 2266-SP44901X-18-ND |
Manufacturer | |
Manufacturer Product Number | SP44901X-18 |
Description | 44901X GSFC 311P18-01A101 |
Customer Reference | |
Detailed Description | NTC Thermistor 2.252k Bead |
Datasheet | Datasheet |
Category | B Value Tolerance ±0.8% |
Manufacturer TE Connectivity | B25/85 3987K |
Series | Operating Temperature -55°C ~ 90°C |
Packaging Box | Length - Lead Wire 3.28' (1.00m) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 2.252k | Package / Case Bead |

