



SMTJ76CAT | |
|---|---|
DigiKey Part Number | 283-SMTJ76CATTR-ND - Tape & Reel (TR) 283-SMTJ76CATCT-ND - Cut Tape (CT) 283-SMTJ76CATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTJ76CAT |
Description | TVS DIODE 76VWM 150VC 4SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150V Clamp 3500A (3.5kA) (8/20µs) Ipp Tvs Diode Surface Mount 4-SMT |
Datasheet | Datasheet |
EDA/CAD Models | SMTJ76CAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 76V | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | 150V | |
Current - Peak Pulse (10/1000µs) | 3500A (3.5kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,86000 € | 12,86 € |
| 10 | 9,02900 € | 90,29 € |
| 100 | 6,86740 € | 686,74 € |
| 500 | 6,27520 € | 3.137,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,26132 € | 14.522,64 € |
| Unit Price without VAT: | 12,86000 € |
|---|---|
| Unit Price with VAT: | 15,30340 € |

