
SGPD.18C | |
|---|---|
DigiKey Part Number | 931-1022-ND |
Manufacturer | |
Manufacturer Product Number | SGPD.18C |
Description | EVALUATION KIT FOR SGP.18C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SGP.18C XtremeGain™ Antenna 1575.42MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SGP.18C | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 81,47000 € | 814,70 € |
| Unit Price without VAT: | 81,47000 € |
|---|---|
| Unit Price with VAT: | 96,94930 € |

