4.7 µH Shielded Inductor 1.1 A 236mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Inductor 1.1 A 236mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V2512-4R7M-R

DigiKey Part Number
283-SDCL1V2512-4R7M-RTR-ND - Tape & Reel (TR)
283-SDCL1V2512-4R7M-RCT-ND - Cut Tape (CT)
283-SDCL1V2512-4R7M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V2512-4R7M-R
Description
FIXED IND 4.7UH 1.1A 236 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.1 A 236mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
236mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.321
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12200 €1,22 €
1000,10030 €10,03 €
1.0000,08246 €82,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07850 €157,00 €
4.0000,07401 €296,04 €
6.0000,07151 €429,06 €
10.0000,06848 €684,80 €
14.0000,06656 €931,84 €
20.0000,06458 €1.291,60 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €