
SD8328-100-R | |
|---|---|
DigiKey Part Number | 513-1494-2-ND - Tape & Reel (TR) 513-1494-1-ND - Cut Tape (CT) 513-1494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD8328-100-R |
Description | FIXED IND 10UH 3.3A 45 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.3 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD8328-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.374" L x 0.327" W (9.50mm x 8.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,65400 € | 16,54 € |
| 100 | 1,36020 € | 136,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 1,10664 € | 1.416,50 € |
| 2.560 | 1,04377 € | 2.672,05 € |
| 3.840 | 1,00872 € | 3.873,48 € |
| 6.400 | 0,99245 € | 6.351,68 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

