
S02-08-R-90-120CS2811 | |
|---|---|
DigiKey Part Number | 2266-S02-08-R-90-120CS2811-ND |
Manufacturer | |
Manufacturer Product Number | S02-08-R-90-120CS2811 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.170" (4.32mm), 0.200" (5.08mm) |
Series | Length 0.650" (16.51mm) |
Packaging Tray | Color Transparent - Blue |
Part Status Active | Features Environment Resistant, Immersion Resistant, Pre-Installed Lead Wire |

