
RPS-8-4/2.0-S1-9 | |
|---|---|
DigiKey Part Number | 2266-RPS-8-4/2.0-S1-9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPS-8-4/2.0-S1-9 |
Description | WIRE LABELS & MARKERS RPS-8-4/2. |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.38" x 1.97" (9.5mm x 50.0mm) |
Manufacturer TE Connectivity AMP Connectors | Color White |
Series | Material Polyolefin (PO), Irradiated |
Packaging Tape & Reel (TR) | For Use With/Related Products T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Label Type Heat Shrinkable |

