
RA2410-D06L | |
|---|---|
DigiKey Part Number | 2266-RA2410-D06L-ND |
Manufacturer | |
Manufacturer Product Number | RA2410-D06L |
Description | SSR ZS 240V 10A 3-32V L-N |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 180 V ~ 265 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |

