
PW170KB1248F02 | |
|---|---|
DigiKey Part Number | 2266-PW170KB1248F02-ND |
Manufacturer | |
Manufacturer Product Number | PW170KB1248F02 |
Description | AC/DC DESKTOP ADAPTER 12V 14W |
Customer Reference | |
Detailed Description | 12V 14 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 14 W | |
No Load Power Consumption | 500mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level IV | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm) | |
Approval Agency | CE, cULus | |
Standard Number | 60950-1 | |
Weight | - |

